Part Details for DD102 by Thomas & Betts
Overview of DD102 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DD102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 33 |
|
Buy Now | ||
|
Onlinecomponents.com | Splice Terminal 8-10AWG Copper Metallic 26.16mm Electro Tin RoHS: Compliant |
50 In Stock |
|
$1.0800 / $1.6000 | Buy Now |
|
Master Electronics | Splice Terminal 8-10AWG Copper Metallic 26.16mm Electro Tin RoHS: Compliant |
50 In Stock |
|
$1.0800 / $1.6000 | Buy Now |
Part Details for DD102
DD102 CAD Models
DD102 Part Data Attributes
|
DD102
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
DD102
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 7 AWG |
Alternate Parts for DD102
This table gives cross-reference parts and alternative options found for DD102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2D-8 | BUTT TERMINAL, | ABB Installation Products Inc | DD102 vs 2D-8 |