Part Details for DD1000 by Semtech Corporation
Overview of DD1000 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9002AI-233H25DD100.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9003AC-24-33DD-10.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SiT9002AI-232N33DD100.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |