Part Details for DD01-92 by Skyworks Solutions Inc
Overview of DD01-92 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2DD0120 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 37/37 (Pin/Pin), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock | |
L17H3DD0130 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=22.86mm (0.900in), 37/37 (Pin/Pin), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock |
Price & Stock for DD01-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 650 MHZ - 2500 MHZ RF/MICROWAVE LINEAR DETECTOR | 25830 |
|
$0.2310 / $0.6600 | Buy Now |
Part Details for DD01-92
DD01-92 CAD Models
DD01-92 Part Data Attributes
|
DD01-92
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DD01-92
Skyworks Solutions Inc
Linear Detector, 650MHz Min, 2500MHz Max, 36dBm Input Power-Max, SC-88, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SC-88, 6 PIN | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36 dBm | |
Input Power-Min (CW) | 33 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 650 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 2 |