Part Details for DD-PT1.5/4-D by Mean Well
Overview of DD-PT1.5/4-D by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DD-PT1.5/4-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-DD-PT1.5/4-D-ND
|
DigiKey | PARTITION PLATE FOR DPT1.5/3 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4200 | Buy Now |
DISTI #
DD-PT1.5/4-D
|
Avnet Americas | This is a peripheral accessory - Boxed Product (Development Kits) (Alt: DD-PT1.5/4-D) Min Qty: 50 Package Multiple: 1 Container: Box | 0 |
|
$0.2125 / $0.2520 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks | 0 |
|
$0.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2760 | Buy Now |
DISTI #
000000000007163917
|
Sager | DIN Rail Terminal Blocks Min Qty: 1 | 0 |
|
$0.2200 / $0.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2760 | Buy Now |