Part Details for DD-50S-TR by Japan Aviation Electronics Industry Limited
Results Overview of DD-50S-TR by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD-50S-TR Information
DD-50S-TR by Japan Aviation Electronics Industry Limited is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DD-50S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-DD-50S-TR-ND
|
DigiKey | CONN D-SUB RCPT 50P PNL MNT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2 In Stock |
|
$78.1250 / $106.6700 | Buy Now |
Part Details for DD-50S-TR
DD-50S-TR CAD Models
DD-50S-TR Part Data Attributes
|
DD-50S-TR
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DD-50S-TR
Japan Aviation Electronics Industry Limited
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD-50S-TR
This table gives cross-reference parts and alternative options found for DD-50S-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD-50S-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDM50S365CTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | DD-50S-TR vs DDM50S365CTLF |
DDM50S664CTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DD-50S-TR vs DDM50S664CTLF |
D50S91C4PS00LF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal, LEAD FREE | DD-50S-TR vs D50S91C4PS00LF |
DD50SB | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal | DD-50S-TR vs DD50SB |
DDM50S364CLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | DD-50S-TR vs DDM50S364CLF |
DDM50S464MTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DD-50S-TR vs DDM50S464MTLF |
DDM50S432CTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DD-50S-TR vs DDM50S432CTLF |
DDM50S664MTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DD-50S-TR vs DDM50S664MTLF |
DDM50S4CLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DD-50S-TR vs DDM50S4CLF |
DDM50S465GTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DD-50S-TR vs DDM50S465GTLF |