Part Details for DD-50S-F179A-A197 by ITT Interconnect Solutions
Results Overview of DD-50S-F179A-A197 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD-50S-F179A-A197 Information
DD-50S-F179A-A197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DD-50S-F179A-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD-50S-F179A-A197
|
Avnet Americas | - Bulk (Alt: DD-50S-F179A-A197) RoHS: Compliant Min Qty: 45 Package Multiple: 15 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$203.3994 / $340.4140 | Buy Now |
DISTI #
965-121073-6067
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$378.9900 | Order Now |
DISTI #
V90:2381_09167295
|
Arrow Electronics | Conn D-Sub SKT 50 POS 1.4mm Wire Wrap ST Thru-Hole 50 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 91 |
|
$92.4200 / $104.4300 | Buy Now |
DISTI #
74746674
|
RS | D Sub,121073-7013 Min Qty: 45 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$347.0700 | RFQ |
DISTI #
ITTDD-50S-F179A-A197
|
Heilind Electronics | DD-50S-F179A-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 50 POS Wire Wrap ST Thru-Hole 50 Terminal 1 Port RoHS: Compliant | 0 |
|
$348.2000 / $965.2000 | Buy Now |
DISTI #
26992046
|
Verical | Conn D-Sub SKT 50 POS 1.4mm Wire Wrap ST Thru-Hole 50 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 91 |
|
$92.4200 / $104.4300 | Buy Now |
DISTI #
28872701
|
Verical | Conn D-Sub SKT 50 POS 1.4mm Wire Wrap ST Thru-Hole 50 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 75 |
|
$56.7793 / $81.5552 | Buy Now |
DISTI #
ITTDD-50S-F179A-A197
|
Interstate Connecting Components | DD-50S-F179A-A197 | 0 |
|
Buy Now | |
DISTI #
121073-6067
|
Avnet Abacus | (Alt: 121073-6067) RoHS: Compliant Min Qty: 45 Package Multiple: 15 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DD-50S-F179A-A197
DD-50S-F179A-A197 CAD Models
DD-50S-F179A-A197 Part Data Attributes
|
DD-50S-F179A-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DD-50S-F179A-A197
ITT Interconnect Solutions
D SUBMINIATURE CONNECTOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: DIN 41652, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |