Part Details for DD-50S-F179A-A190-A197 by ITT Interconnect Solutions
Overview of DD-50S-F179A-A190-A197 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DD-50S-F179A-A190-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1119
|
Newark | D Sub |Itt Cannon DD-50S-F179A-A190-A197 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.5200 / $337.3700 | Buy Now |
DISTI #
DD-50S-F179A-A190-
|
Avnet Americas | - Bulk (Alt: DD-50S-F179A-A190-) Min Qty: 45 Package Multiple: 15 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$131.9625 / $458.9110 | Buy Now |
DISTI #
965-121073-6367
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$336.7100 | Order Now |
DISTI #
74746697
|
RS | D Sub,121551-0126 | ITT Cannon DD-50S-F179A-A190-A197 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$354.3700 | RFQ |
DISTI #
ITTDD-50S-F179A-A190-A197
|
Heilind Electronics | DD-50S-F179A-A190-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$312.1000 / $865.1100 | Buy Now |
DISTI #
ITTDD-50S-F179A-A190-A197
|
Interstate Connecting Components | DD-50S-F179A-A190-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$312.1000 / $865.1100 | Buy Now |
Part Details for DD-50S-F179A-A190-A197
DD-50S-F179A-A190-A197 CAD Models
DD-50S-F179A-A190-A197 Part Data Attributes
|
DD-50S-F179A-A190-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DD-50S-F179A-A190-A197
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |