Part Details for DD-50S-A197 by ITT Interconnect Solutions
Results Overview of DD-50S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD-50S-A197 Information
DD-50S-A197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DD-50S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R7450
|
Newark | D Sub Connector, Standard, Socket, 50Pos, No. Of Contacts:50Contacts, Gender:Receptacle, Contact ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$26.0300 / $35.8500 | Buy Now |
DISTI #
1003-3007-ND
|
DigiKey | CONN D-SUB RCPT 50POS PNL MNT Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
69 In Stock |
|
$51.9766 / $73.3400 | Buy Now |
DISTI #
DD-50S-A197
|
Avnet Americas | - Bulk (Alt: DD-50S-A197) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9884 / $51.0326 | Buy Now |
DISTI #
965-DD-50S-A197
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 78 |
|
$49.9800 / $50.0700 | Buy Now |
DISTI #
74746409
|
RS | D Sub,121073-3243 D Min Qty: 99 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0400 | RFQ |
DISTI #
ITTDD-50S-A197
|
Heilind Electronics | D-SUB CONNECTOR 50 P 121073-2059 D | Americas - 15 in Stock |
|
$17.3113 / $39.2203 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.8200 / $71.5300 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 50 CONTACT(S), FEMALE, 0.108 INCH PITCH, SOLDER TERMINAL, HOLE .112-.124, ... more | 5 |
|
$48.6045 / $51.1626 | Buy Now |
DISTI #
ITTDD-50S-A197
|
Interstate Connecting Components | D-SUB CONNECTOR 50 P 121073-2059 D | 28 |
|
$17.3113 / $39.2203 | Buy Now |
Part Details for DD-50S-A197
DD-50S-A197 CAD Models
DD-50S-A197 Part Data Attributes
|
DD-50S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DD-50S-A197
ITT Interconnect Solutions
CONN D-SUB RCPT 50POS PNL MNT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.605 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.634 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED, PREASSEM | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DD-50S-A197
This table gives cross-reference parts and alternative options found for DD-50S-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD-50S-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L77SDD50SVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | DD-50S-A197 vs L77SDD50SVF |
DDU-50SBFT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket | DD-50S-A197 vs DDU-50SBFT |
DDM-50SHT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | DD-50S-A197 vs DDM-50SHT |
777-SD-D-50-S-OL2-RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | DD-50S-A197 vs 777-SD-D-50-S-OL2-RM5 |
177-SD-D-50-S-OL2-RM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle, | DD-50S-A197 vs 177-SD-D-50-S-OL2-RM8 |
717-SD-D-H-50-S-OL2-RM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | DD-50S-A197 vs 717-SD-D-H-50-S-OL2-RM8 |
D50S24B6GL00LF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3 | DD-50S-A197 vs D50S24B6GL00LF |
177-SD-D-G-50-S-OL2-RM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | DD-50S-A197 vs 177-SD-D-G-50-S-OL2-RM8 |
177-SD-D-50-S-OL2-RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | DD-50S-A197 vs 177-SD-D-50-S-OL2-RM5 |
777-SD-D-50-S-OL2-RM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | DD-50S-A197 vs 777-SD-D-50-S-OL2-RM8 |
DD-50S-A197 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screw locks, and 5-7 in-lbs (0.6-0.8 Nm) for the jackscrew.
-
Yes, the DD-50S-A197 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the DD-50S-A197 is designed to operate in harsh environments, with a temperature range of -55°C to 125°C, and is resistant to salt spray, moisture, and other environmental factors.
-
The DD-50S-A197 has a mating cycle life of 500 cycles minimum, with a maximum of 1000 cycles.
-
Yes, the DD-50S-A197 is designed to accommodate shielded cables, with a provision for grounding the shield to the connector shell.