Part Details for DD-50S-1AUN-A197-146 by ITT Interconnect Solutions
Overview of DD-50S-1AUN-A197-146 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins | |
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DD-50S-1AUN-A197-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58818522
|
Verical | Conn D-Sub SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 131 |
|
$7.6575 / $7.7342 | Buy Now |
DISTI #
C1S138502366420
|
Chip1Stop | Unclassified | 131 |
|
$14.6000 / $27.2000 | Buy Now |