Part Details for DD-50S-1AFN-A197 by ITT Interconnect Solutions
Results Overview of DD-50S-1AFN-A197 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD-50S-1AFN-A197 Information
DD-50S-1AFN-A197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DD-50S-1AFN-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P9661
|
Newark | D Sub |Itt Cannon DD-50S-1AFN-A197 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.6200 / $82.6600 | Buy Now |
DISTI #
1003-3024-ND
|
DigiKey | CONN D-SUB RCPT 50POS R/A SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
81 In Stock |
|
$63.3875 / $88.1100 | Buy Now |
DISTI #
965-DD-50S-1AFN-A197
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$47.8800 | Order Now |
Part Details for DD-50S-1AFN-A197
DD-50S-1AFN-A197 CAD Models
DD-50S-1AFN-A197 Part Data Attributes
|
DD-50S-1AFN-A197
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
DD-50S-1AFN-A197
ITT Interconnect Solutions
Select a part to compare: |
Samacsys Manufacturer | ITT CANNON |