Part Details for DD-50S-1A8N-A197 by ITT Interconnect Solutions
Results Overview of DD-50S-1A8N-A197 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD-50S-1A8N-A197 Information
DD-50S-1A8N-A197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA197AQDBVRQ1 | Texas Instruments | AEC-Q100, -16V to +80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amplifier 5-SOT-23 -40 to 125 | |
OPA197ID | Texas Instruments | 36-V, Precision, Rail-to-Rail Input Output, Low Offset Voltage Op Amp 8-SOIC -40 to 125 | |
INA197AIDBVRG4 | Texas Instruments | -16V to +80V, Low- or High-side, High-Speed, Voltage Output Current Shunt Monitor 5-SOT-23 -40 to 125 |
Price & Stock for DD-50S-1A8N-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DD-50S-1A8N-A197
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$45.0300 | Order Now |