Part Details for DD-390K by Associated Components Technology Inc
Overview of DD-390K by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DD-390K
DD-390K CAD Models
DD-390K Part Data Attributes:
|
DD-390K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DD-390K
Associated Components Technology Inc
General Purpose Inductor, 39uH, 10%,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Epoxy Coated | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.644 mm | |
Lead Length | 26.67 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.064 mm | |
Package Length | 10.16 mm | |
Package Style | Axial | |
Packing Method | Bulk; TR | |
Rated Current-Max | 1 A | |
Tolerance | 10% |