Part Details for DD-18BMMA-LL7001 by Amphenol LTW Technology
Overview of DD-18BMMA-LL7001 by Amphenol LTW Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-18BMMA-LL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0089
|
Newark | Circular Connector, Plug, 18Pos, Cable, Product Range:Large (D) Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:18Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw DD-18BMMA-LL7001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$3.2600 | Buy Now |
DISTI #
1754-1120-ND
|
DigiKey | CONN RCPT MALE 18P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13 In Stock |
|
$11.4709 / $17.5800 | Buy Now |
DISTI #
3937-DD-18BMMA-LL7001-1754-ND
|
DigiKey | CONN RCPT MALE 18P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70970581
|
RS | Connector, LARGE ASSY LOCK 18PIN M CONN M PIN | Amphenol LTW Technology DD-18BMMA-LL7001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 |
|
$6.5100 | Buy Now |
DISTI #
LTWDD-18BMMA-LL7001
|
Heilind Electronics | Americas - 75 in Stock |
|
$10.0820 / $11.4500 | Buy Now | |
|
Onlinecomponents.com | Conn Circular M 18 POS Solder Cup ST Cable Mount 18 Terminal 1 Port RoHS: Compliant |
43 Partner Stock |
|
$9.6200 / $14.4400 | Buy Now |
DISTI #
LTWDD-18BMMA-LL7001
|
Interstate Connecting Components | 25 |
|
$10.0820 / $11.4500 | Buy Now | |
|
Powell Electronics | LARGE 5A ASSY Min Qty: 1 | 50 |
|
$9.6300 / $14.8000 | Buy Now |
DISTI #
C1S427500179575
|
Chip1Stop | Connector Circular | 43 |
|
$10.8000 / $11.0000 | Buy Now |
|
Master Electronics | Conn Circular M 18 POS Solder Cup ST Cable Mount 18 Terminal 1 Port RoHS: Compliant |
43 Partner Stock |
|
$9.6200 / $14.4400 | Buy Now |