Part Details for DD-18AFFM-RL7A03 by Amphenol Corporation
Overview of DD-18AFFM-RL7A03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-18AFFM-RL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD-18AFFM-RL7A03
|
Avnet Americas | Cable Assembly with Strain Relief UL2464 PVC 3m 5A IP67 18 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: DD-18AFFM-RL7A03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$27.6316 / $46.0105 | Buy Now |
DISTI #
523-DD-18AFFM-RL7A03
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Large Size, Plastic, 5A, 18 pins, Female Connector, Female Contact, Straight, Push Lock With Latch, Overmolded, Length 3000mm, IP67 RoHS: Compliant | 0 |
|
$49.5900 / $63.6700 | Order Now |