Part Details for DD-14BMFA-QL8LP0 by Amphenol LTW Technology
Overview of DD-14BMFA-QL8LP0 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-14BMFA-QL8LP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2690
|
Newark | X-Lok, Large Size, Plastic, 5A, 14 Pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, 12.0 - 14.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DD-14BMFA-QL8LP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3300 / $12.4800 | Buy Now |
DISTI #
1754-DD-14BMFA-QL8LP0-ND
|
DigiKey | X-LOK, LARGE SIZE, 5A, 14 PINS, Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
48 In Stock |
|
$7.8135 / $16.3000 | Buy Now |
DISTI #
71379243
|
RS | Connector, X-LokX-LOK, LARGE, ASSY5A, M CONN F PIN 14PIN, OD14.0 | Amphenol LTW Technology DD-14BMFA-QL8LP0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0800 / $10.1000 | RFQ |
DISTI #
LTWDD-14BMFA-QL8LP0
|
Heilind Electronics | X-LOK, LARGE SIZE, 5A, 14 PINS M, F, FI CRIMP, PUSH LOCK | Americas - 0 in Stock |
|
$7.0164 / $8.6167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7800 / $9.1000 | Buy Now |
DISTI #
LTWDD-14BMFA-QL8LP0
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 5A, 14 PINS M, F, FI CRIMP, PUSH LOCK | 0 |
|
$7.0164 / $8.6167 | Buy Now |