There are no models available for this part yet.
Overview of DD-14BFFA-QL8SP0 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD-14BFFA-QL8SP0 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC2686
|
Newark | X-Lok, Large Size, Plastic, 5A, 14 Pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, 8.0 - 10.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DD-14BFFA-QL8SP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $9.5700 | Buy Now | |
DISTI #
1754-DD-14BFFA-QL8SP0-ND
|
DigiKey | X-LOK, LARGE SIZE, 5A, 14 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9620 | Buy Now | |
DISTI #
3937-DD-14BFFA-QL8SP0-1754-ND
|
DigiKey | X-LOK, LARGE SIZE, 5A, 14 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
71379239
|
RS | Connector, X-LokX-LOK, LARGE, ASSY05A, F CONN F PIN 14PIN, OD10.0 | Amphenol LTW Technology DD-14BFFA-QL8SP0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1900 / $7.7400 | RFQ | |
DISTI #
LTWDD-14BFFA-QL8SP0
|
Heilind Electronics | X-LOK, LARGE SIZE, 5A, 14 PINS F, F, FI CRIMP, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $7.8000 | Buy Now | ||
DISTI #
LTWDD-14BFFA-QL8SP0
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 5A, 14 PINS F, F, FI CRIMP, PUSH LOCK | 0 |
|
Buy Now |