Part Details for DD-14BFFA-QL8LN0 by Amphenol LTW Technology
Overview of DD-14BFFA-QL8LN0 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-14BFFA-QL8LN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8256
|
Newark | X-Lok, Large Size, Plastic, 5A, 14 Pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable Without Pin, 12.0 - 14.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DD-14BFFA-QL8LN0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $6.0600 | Buy Now |
DISTI #
1754-DD-14BFFA-QL8LN0-ND
|
DigiKey | X-LOK, LARGE SIZE, 5A, 14 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6410 | Buy Now |
DISTI #
72121302
|
RS | Connector, XLOK, D SIZE FIELD INSTALLABLE 5A 14P F CONN F PIN CRIMP | Amphenol LTW Technology DD-14BFFA-QL8LN0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3900 | RFQ |
DISTI #
LTWDD-14BFFA-QL8LN0
|
Heilind Electronics | X-LOK, LARGE SIZE, PLASTIC, 5A FIELD INSTALLABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $4.8300 | Buy Now |
DISTI #
LTWDD-14BFFA-QL8LN0
|
Interstate Connecting Components | X-LOK, LARGE SIZE, PLASTIC, 5A FIELD INSTALLABLE | 0 |
|
Buy Now |