Part Details for DD-14AFMM-QR8D05 by Amphenol LTW Technology
Overview of DD-14AFMM-QR8D05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-14AFMM-QR8D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8209
|
Newark | X-Lok, Large Size, 5A, 14 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw DD-14AFMM-QR8D05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3500 / $48.0200 | Buy Now |
DISTI #
1754-DD-14AFMM-QR8D05-ND
|
DigiKey | X-LOK, LARGE SIZE, 5A, 14 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1620 | Buy Now |
DISTI #
72119566
|
RS | Connector, XLOK, D SIZE 5A CABLE CONN 14P F CONN M PIN RIGHT ANGLE L=5M | Amphenol LTW Technology DD-14AFMM-QR8D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$73.8600 | RFQ |
DISTI #
LTWDD-14AFMM-QR8D05
|
Heilind Electronics | X-LOK, LARGE SIZE, 5A, 14 PINS F, M, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.9900 / $98.5700 | Buy Now |
DISTI #
LTWDD-14AFMM-QR8D05
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 5A, 14 PINS F, M, MOLDING, PUSH LOCK | 0 |
|
Buy Now |