There are no models available for this part yet.
Overview of DD-14AFFM-RL7A01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD-14AFFM-RL7A01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC0030
|
Newark | Rbl, Large Size, 5A, 14 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw DD-14AFFM-RL7A01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1900 / $29.1300 | Buy Now | |
DISTI #
DD-14AFFM-RL7A01-ND
|
DigiKey | CBL CIRC 14POS FEM TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4800 | Buy Now | |
DISTI #
71378636
|
RS | Connector, RBLLARGECABLE RBL 14 F CONN F PIN | Amphenol LTW Technology DD-14AFFM-RL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1200 | RFQ | |
DISTI #
LTWDD-14AFFM-RL7A01
|
Heilind Electronics | RBL, LARGE SIZE, 5A, 14 PINS, F, F, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7700 / $41.4200 | Buy Now | ||
DISTI #
LTWDD-14AFFM-RL7A01
|
Interstate Connecting Components | RBL, LARGE SIZE, 5A, 14 PINS, F, F, MOLDING, RBL | 0 |
|
Buy Now |