Part Details for DD-14AFFM-QR8D01 by Amphenol LTW Technology
Overview of DD-14AFFM-QR8D01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-14AFFM-QR8D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0029
|
Newark | X-Lok, Large Size, Plastic, 5A, 14 Pins, Female Connector, Female Contact, Right Angle, Push Lock, Overmolded, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DD-14AFFM-QR8D01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7600 / $23.8000 | Buy Now |
DISTI #
DD-14AFFM-QR8D01-ND
|
DigiKey | CBL 14POS PLUG RA TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7210 | Buy Now |
DISTI #
71378947
|
RS | Connector, X-LokLARGECABLE X-LOK 14PIN F CONN F PIN | Amphenol LTW Technology DD-14AFFM-QR8D01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3600 / $25.4500 | RFQ |
DISTI #
LTWDD-14AFFM-QR8D01
|
Heilind Electronics | X-LOK, LARGE SIZE, 5A, 14 PINS F, F, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1600 / $33.8500 | Buy Now |
DISTI #
LTWDD-14AFFM-QR8D01
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 5A, 14 PINS F, F, MOLDING, PUSH LOCK | 0 |
|
Buy Now |