There are no models available for this part yet.
Overview of DD-12RFMS-RC8CA0 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD-12RFMS-RC8CA0 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK6205
|
Newark | Rbl, Large Size, Plastic, 5A, 12 Pins, Female Connector, Male Contact, Circular, Push Lock With Latch, Solder, Receptacle With Cable/Wire, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DD-12RFMS-RC8CA0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4400 / $24.9500 | Buy Now | |
DISTI #
1754-DD-12RFMS-RC8CA0-ND
|
DigiKey | CIR CBL 12POS PLUG TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6980 | Buy Now | |
DISTI #
75407345
|
RS | RBL, Large Size, 5A, 12 Pins, Receptacle With Wires, Solder, Circular | Amphenol LTW Technology DD-12RFMS-RC8CA0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1800 / $22.6700 | RFQ | |
DISTI #
LTWDD-12RFMS-RC8CA0
|
Heilind Electronics | RBL, LARGE SIZE, PLASTIC, 5A, RECEPTACLE WITH WIRES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4700 / $28.2100 | Buy Now | ||
DISTI #
LTWDD-12RFMS-RC8CA0
|
Interstate Connecting Components | RBL, LARGE SIZE, PLASTIC, 5A, RECEPTACLE WITH WIRES | 0 |
|
Buy Now |