There are no models available for this part yet.
Overview of DD-12AMFM-RL7A03 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD-12AMFM-RL7A03 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ8149
|
Newark | Rbl, Large Size, Plastic, 5A, 12 Pins, Male Connector, Female Contact, Straight, Push Lock With Latch, Overmolded, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw DD-12AMFM-RL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4800 / $41.5300 | Buy Now | |
DISTI #
1754-DD-12AMFM-RL7A03-ND
|
DigiKey | CIR CBL 12POS PLUG TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2190 | Buy Now | |
DISTI #
72166027
|
RS | Connector, RBL OVERMOLDED CABLE LARGE SIZE 5A 12P M CONN F PIN | Amphenol LTW Technology DD-12AMFM-RL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$42.0900 / $53.0300 | RFQ | |
DISTI #
LTWDD-12AMFM-RL7A03
|
Heilind Electronics | RBL, LARGE SIZE, 5A, 12 PINS, M, F, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.1900 / $59.0500 | Buy Now | ||
DISTI #
LTWDD-12AMFM-RL7A03
|
Interstate Connecting Components | RBL, LARGE SIZE, 5A, 12 PINS, M, F, MOLDING, RBL | 0 |
|
Buy Now |