Part Details for DD-10RFMC-RC7B20 by Amphenol Corporation
Overview of DD-10RFMC-RC7B20 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-10RFMC-RC7B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD-10RFMC-RC7B20
|
Avnet Americas | - Trays (Alt: DD-10RFMC-RC7B20) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$9.7086 | Buy Now |
DISTI #
523-DD-10RFMC-RC7B20
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Large Size, Plastic, 5A, 10 pins, Female Connector, Male Contact, Circular, Push Lock With Latch, Crimp, Receptacle With Cable/Wire, Length 200mm, IP67 RoHS: Compliant | 0 |
|
$13.6800 / $21.1500 | Order Now |