Part Details for DD-10AMMM-RL7A03 by Amphenol LTW Technology
Overview of DD-10AMMM-RL7A03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-10AMMM-RL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8101
|
Newark | Rbl, Large Size, Plastic, 5A, 10 Pins, Male Connector, Male Contact, Straight, Push Lock With Latch, Overmolded, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw DD-10Amm-RL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7200 / $38.2100 | Buy Now |
DISTI #
1754-DD-10AMMM-RL7A03-ND
|
DigiKey | CIR CBL 10POS PLUG TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2850 | Buy Now |
DISTI #
72165997
|
RS | Connector, RBL OVERMOLDED CABLE LARGE SIZE 5A 10P M CONN M PIN | Amphenol LTW Technology DD-10AMMM-RL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$36.8500 / $46.4100 | RFQ |
DISTI #
LTWDD-10AMMM-RL7A03
|
Heilind Electronics | RBL, LARGE SIZE, PLASTIC, 5A, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.6900 / $51.7100 | Buy Now |
DISTI #
LTWDD-10AMMM-RL7A03
|
Interstate Connecting Components | RBL, LARGE SIZE, PLASTIC, 5A, OVERMOLDED | 0 |
|
Buy Now |