Part Details for DD-10128 by Honeywell Sensing and Control
Overview of DD-10128 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128494-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 4-Pair, 25 column, 19.5mm Plug Height, Press-Fit, Hermaphroditic. | |
10128405-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 2-Pair, 10 column, 80 position, Right Angle Header, Right Guide Pin. | |
10128405-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 2-Pair, 10 column, 80 position, Right Angle Header, Left Guide Pin. |
Price & Stock for DD-10128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-DD-10128-ND
|
DigiKey | WASHER Min Qty: 750 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4992 | Buy Now |
DISTI #
785-DD-10128
|
Mouser Electronics | Limit Switches BASIC SW ENCLOSED RoHS: Compliant | 0 |
|
$1.3300 / $1.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $2.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4700 / $2.1300 | Buy Now |