Part Details for DD-08RFMS-RC8CA0 by Amphenol LTW Technology
Overview of DD-08RFMS-RC8CA0 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-08RFMS-RC8CA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK6133
|
Newark | Rbl, Large Size, Plastic, 5A, 08 Pins, Female Connector, Male Contact, Circular, Push Lock With Latch, Solder, Receptacle With Cable/Wire, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DD-08RFMS-RC8CA0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9200 / $18.8400 | Buy Now |
DISTI #
1754-DD-08RFMS-RC8CA0-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1800 | Buy Now |
DISTI #
75407234
|
RS | RBL, Large Size, 5A, 08 Pins, Receptacle With Wires, Solder, Circular | Amphenol LTW Technology DD-08RFMS-RC8CA0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4900 / $17.1300 | RFQ |
DISTI #
LTWDD-08RFMS-RC8CA0
|
Heilind Electronics | RBL, LARGE SIZE, PLASTIC, 5A, RECEPTACLE WITH WIRES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2400 / $16.3800 | Buy Now |
DISTI #
LTWDD-08RFMS-RC8CA0
|
Interstate Connecting Components | RBL, LARGE SIZE, PLASTIC, 5A, RECEPTACLE WITH WIRES | 0 |
|
Buy Now |