Part Details for DD-064-FC by Degson Electronics Co Ltd
Overview of DD-064-FC by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-064-FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD-064-FC
|
TME | Connector: HDC, contact insert, female, DD, PIN: 64, 64+PE, crimped Min Qty: 1 | 0 |
|
$8.2200 / $10.6400 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 151 |
|
RFQ |
Part Details for DD-064-FC
DD-064-FC CAD Models
DD-064-FC Part Data Attributes
|
DD-064-FC
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DD-064-FC
Degson Electronics Co Ltd
Rectangular Connector, 65 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 1.339 inch | |
Body Depth | 1.555 inch | |
Body Length | 4.37 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Total Number of Contacts | 65 |