There are no models available for this part yet.
Overview of DD-05RFMS-RS8C10 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD-05RFMS-RS8C10 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DD-05RFMS-RS8C10
|
Avnet Americas | - Trays (Alt: DD-05RFMS-RS8C10) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$5.3319 | Buy Now | |
DISTI #
523-DD-05RFMS-RS8C10
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Large Size, Plastic, 5A, 05 pins, Female Connector, Male Contact, Square, Push Lock With Latch, Solder, Receptacle With Cable/Wire, Length 100mm, IP68 RoHS: Compliant | 0 |
|
$7.1500 / $12.2800 | Order Now |