Part Details for DD-05RFMS-RC8CA0 by Amphenol LTW Technology
Overview of DD-05RFMS-RC8CA0 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-05RFMS-RC8CA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK6061
|
Newark | Rbl, Large Size, Plastic, 5A, 05 Pins, Female Connector, Male Contact, Circular, Push Lock With Latch, Solder, Receptacle With Cable/Wire, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DD-05RFMS-RC8CA0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 / $14.5000 | Buy Now |
DISTI #
1754-DD-05RFMS-RC8CA0-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9890 | Buy Now |
DISTI #
75407162
|
RS | RBL, Large Size, 5A, 05 Pins, Receptacle With Wires, Solder, Circular | Amphenol LTW Technology DD-05RFMS-RC8CA0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1500 / $13.1800 | RFQ |
DISTI #
LTWDD-05RFMS-RC8CA0
|
Heilind Electronics | RBL, LARGE SIZE, 5A, 05 PINS, F, M, SOLDER, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6400 / $12.6000 | Buy Now |
DISTI #
LTWDD-05RFMS-RC8CA0
|
Interstate Connecting Components | RBL, LARGE SIZE, 5A, 05 PINS, F, M, SOLDER, RBL | 0 |
|
Buy Now |