There are no models available for this part yet.
Overview of DD-05RFMS-RC8C30 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD-05RFMS-RC8C30 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK6065
|
Newark | Rbl, Large Size, Plastic, 5A, 05 Pins, Female Connector, Male Contact, Circular, Push Lock With Latch, Solder, Receptacle With Cable/Wire, Length 300Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DD-05RFMS-RC8C30 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $10.7800 | Buy Now | |
DISTI #
1754-DD-05RFMS-RC8C30-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE LEADS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1470 | Buy Now | |
DISTI #
75407160
|
RS | RBL, Large Size, 5A, 05 Pins, Receptacle With Wires, Solder, Circular | Amphenol LTW Technology DD-05RFMS-RC8C30 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2900 / $9.8000 | RFQ | |
DISTI #
LTWDD-05RFMS-RC8C30
|
Heilind Electronics | RBL, LARGE SIZE, 5A, 05 PINS, F, M, SOLDER, RBL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0700 / $9.2400 | Buy Now | ||
DISTI #
LTWDD-05RFMS-RC8C30
|
Interstate Connecting Components | RBL, LARGE SIZE, 5A, 05 PINS, F, M, SOLDER, RBL | 0 |
|
Buy Now |