There are no models available for this part yet.
Overview of DCXS21-03121-22 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-031211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Black Color, 3 Positions, GW Compatible, with Posts, Tray packing. | |
54121-103121000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
10137785-031211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Black Color, 3 Positions, GW Compatible, with Post, Tray packing. |
Price & Stock for DCXS21-03121-22 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
135-DCXS21-03121-22-ND
|
DigiKey | DCX SEISMIC 84X36X15, R-L, WHI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,887.8200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6,685.9700 / $6,891.1600 | Buy Now |