Part Details for DCX142TH-7 by Diodes Incorporated
Overview of DCX142TH-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCX142TH-7
DCX142TH-7 CAD Models
DCX142TH-7 Part Data Attributes
|
DCX142TH-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DCX142TH-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |