Part Details for DCX12NMW by Microsemi Corporation
Overview of DCX12NMW by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DCX12NMW
DCX12NMW CAD Models
DCX12NMW Part Data Attributes
|
DCX12NMW
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DCX12NMW
Microsemi Corporation
Silicon Controlled Rectifier, 300V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 300 V | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | SCR |