Part Details for DCX123JU by Diodes Incorporated
Overview of DCX123JU by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCX123JU
DCX123JU CAD Models
DCX123JU Part Data Attributes
|
DCX123JU
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DCX123JU
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN and PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON |