Part Details for DCWN03A-05 by Mean Well
Overview of DCWN03A-05 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCWN03A-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1275-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5190 / $9.6700 | Buy Now |
DISTI #
DCWN03A-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DCWN03A-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DCWN03A-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin +/-5Vout +/-300mA DIP Reg Iso RoHS: Compliant | 4 |
|
$8.8100 / $9.6500 | Buy Now |
DISTI #
71028241
|
RS | DC-DC Converter: 3W DIP Package ,I/P: 9-18VDC, O/P:+/-5V @+/-300mA | MEAN WELL DCWN03A-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5300 / $10.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.3400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 8-Pin DIP Module RoHS: Compliant |
30 In Stock |
|
$7.5300 / $8.8800 | Buy Now |
DISTI #
DCWN03A-05
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 45 |
|
$7.3600 / $11.1900 | Buy Now |
DISTI #
000000000005618270
|
Sager | Isolated DC/DC Converters - Through Hole 9-18Vin +/-5Vout +/-300mA DIP Reg Iso Min Qty: 1 | 0 |
|
$7.9500 / $8.8600 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 8-Pin DIP Module RoHS: Compliant |
30 In Stock |
|
$7.5300 / $8.8800 | Buy Now |
Part Details for DCWN03A-05
DCWN03A-05 CAD Models
DCWN03A-05 Part Data Attributes:
|
DCWN03A-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DCWN03A-05
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |