Part Details for DCW12C-05 by Mean Well
Overview of DCW12C-05 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCW12C-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1272-ND
|
DigiKey | DC DC CONVERTER +/-5V 12W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$19.4220 / $21.1300 | Buy Now |
DISTI #
DCW12C-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DCW12C-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DCW12C-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-72Vin +/-5Vout 12W 240-1200mA RoHS: Compliant | 0 |
|
$17.1400 / $19.3200 | Order Now |
DISTI #
70387153
|
RS | Power Supply, DC-DC, 12W DC-DC Regulated, 12W, In:36-72V,+/-5V @+/-1200mA | MEAN WELL DCW12C-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0400 / $21.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$19.7400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 2-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin RoHS: Compliant |
8 In Stock |
|
$15.8400 / $18.4800 | Buy Now |
DISTI #
57301170
|
Verical | Module DC-DC 2-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2114 | Americas - 8 |
|
$20.5920 / $24.0240 | Buy Now |
DISTI #
DCW12C-05
|
TME | Converter: DC/DC, 12W, Uin: 36÷72VDC, Uout: 5VDC, Uout2: -5VDC, DCW12 Min Qty: 1 | 0 |
|
$16.3200 / $24.8200 | RFQ |
DISTI #
000000000003769970
|
Sager | Isolated DC/DC Converters - Through Hole 36-72Vin +/-5Vout 12W 240-1200mA Min Qty: 1 | 0 |
|
$14.3800 / $16.4300 | Buy Now |
|
Master Electronics | Module DC-DC 2-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin RoHS: Compliant |
8 In Stock |
|
$15.8400 / $18.4800 | Buy Now |
Part Details for DCW12C-05
DCW12C-05 CAD Models
DCW12C-05 Part Data Attributes
|
DCW12C-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DCW12C-05
Mean Well
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |