-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCW12B-05 by Mean Well is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1269-ND
|
DigiKey | DC DC CONVERTER +/-5V 12W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6 In Stock |
|
$19.9050 / $21.0100 | Buy Now |
DISTI #
DCW12B-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DCW12B-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$16.4700 / $20.8680 | Buy Now |
DISTI #
709-DCW12B-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin +/-5Vout 12W 240-1200mA RoHS: Compliant | 0 |
|
$18.3000 / $20.7500 | Order Now |
DISTI #
70387150
|
RS | DC-DC Converter,5V,1.2A,-5V,1.2A,18-36V In, Enclosed, PCB Mount, DCW Series | MEAN WELL DCW12B-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0400 / $21.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$19.7400 / $20.7200 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 2-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin RoHS: Compliant | 9 Factory Stock |
|
$15.6400 / $18.2400 | Buy Now |
DISTI #
DCW12B-05
|
TME | Converter: DC/DC, 12W, Uin: 18÷36VDC, Uout: 5VDC, Uout2: -5VDC, DCW12 Min Qty: 1 | 0 |
|
$16.3200 / $24.8200 | RFQ |
DISTI #
000000000003769967
|
Sager | Isolated DC/DC Converters - Through Hole 18-36Vin +/-5Vout 12W 240-1200mA Min Qty: 1 | 0 |
|
$14.6100 / $20.3100 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 2-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin RoHS: Compliant | 9 Factory Stock |
|
$15.6400 / $18.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCW12B-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DCW12B-05
Mean Well
Analog Circuit
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |