-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 12VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W 8-Pin RoHS: Compliant |
1 In Stock |
|
$11.9600 / $57.2400 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W 8-Pin RoHS: Compliant |
1 In Stock |
|
$11.9600 / $57.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCW05A-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DCW05A-05
Mean Well
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |