Part Details for DCW03C-12 by Mean Well
Results Overview of DCW03C-12 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCW03C-12 Information
DCW03C-12 by Mean Well is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DCW03C-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin RoHS: Compliant |
20 In Stock |
|
$8.9700 / $41.1000 | Buy Now |
DISTI #
51746178
|
Verical | Module DC-DC 2-OUT -12V/12V -0.125A/0.125A 3W 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1624 | Americas - 19 |
|
$11.6610 / $53.4300 | Buy Now |
|
Master Electronics | Module DC-DC 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin RoHS: Compliant |
20 In Stock |
|
$8.9700 / $41.1000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 36-72Vin +/-12Vout 12.5-125mA, 3W | 20 |
|
$39.9900 | Buy Now |
Part Details for DCW03C-12
DCW03C-12 CAD Models
DCW03C-12 Part Data Attributes
|
DCW03C-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DCW03C-12
Mean Well
Analog Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT;OVERLOAD | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |