Part Details for DCU0-1209MD by Halo Electronics Inc
Overview of DCU0-1209MD by Halo Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DCU0-1209MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCU0-1209MD
|
Avnet Americas | Module DC-DC 1-OUT 9V 0.225A 2W 8-Pin DIP - Rail/Tube (Alt: DCU0-1209MD) RoHS: Not Compliant Min Qty: 200 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 240 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | IC,DC/DC CONVERTER,+9V,DIP,8PIN | 120 |
|
$5.7000 / $14.2500 | Buy Now |
|
Quest Components | IC,DC/DC CONVERTER,+9V,DIP,8PIN | 2092 |
|
$4.9875 / $14.2500 | Buy Now |
|
Quest Components | IC,DC/DC CONVERTER,+9V,DIP,8PIN | 192 |
|
$7.2000 / $12.0000 | Buy Now |
DISTI #
DCU0-1209MD
|
Avnet Americas | Module DC-DC 1-OUT 9V 0.225A 2W 8-Pin DIP - Rail/Tube (Alt: DCU0-1209MD) RoHS: Not Compliant Min Qty: 200 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now |
Part Details for DCU0-1209MD
DCU0-1209MD CAD Models
DCU0-1209MD Part Data Attributes:
|
DCU0-1209MD
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCU0-1209MD
Halo Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | DIP, DIP8/16,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 12 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 25.4 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.225 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8/16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.89 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 10.16 mm |