Part Details for DCU-37S-A197-F0 by ITT Interconnect Solutions
Overview of DCU-37S-A197-F0 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCU-37S-A197-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110979-0035
|
Avnet Americas | Conn D-Subminiature RCP 37 POS Crimp 37 Terminal 1 Port - Bulk (Alt: 110979-0035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 80 |
|
RFQ | |
DISTI #
DCU-37S-A197-F0
|
Avnet Americas | Conn D-Subminiature RCP 37 POS Crimp 37 Terminal 1 Port - Bulk (Alt: DCU-37S-A197-F0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1875 / $8.8615 | Buy Now |
DISTI #
IBC DCU37SA197F0
|
Avnet Americas | Conn D-Subminiature RCP 37 POS Crimp 37 Terminal 1 Port - Bulk (Alt: IBC DCU37SA197F0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DCU-37S-A197-F0
|
Mouser Electronics | D-Sub Standard Connectors Low Cost Crimp Connector RoHS: Compliant | 615 |
|
$4.8900 / $6.7100 | Buy Now |
DISTI #
ITTDCU-37S-A197-F0
|
Heilind Electronics | D-SUB 37 SKT L/C 110979-0035 | Americas - 24 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub Housing/Shell (Unthreaded) - Receptacle for Female Contacts - 37 Position - 2 Rows - 4 (DC, C) Shell Size - Panel Mount - Black. RoHS: Compliant |
1065 In Stock |
|
$4.8900 / $9.4300 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 37 CONTACT(S), FEMALE, 0.109 INCH PITCH, CRIMP TERMINAL, HOLE .112-.124, SOCKET | 31 |
|
$7.3464 / $11.9130 | Buy Now |
DISTI #
ITTDCU-37S-A197-F0
|
Interstate Connecting Components | D-SUB 37 SKT L/C 110979-0035 | 44 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$6.0000 / $9.2300 | Buy Now |
|
Master Electronics | D-Sub Housing/Shell (Unthreaded) - Receptacle for Female Contacts - 37 Position - 2 Rows - 4 (DC, C) Shell Size - Panel Mount - Black. RoHS: Compliant |
1065 In Stock |
|
$4.8900 / $9.4300 | Buy Now |
Part Details for DCU-37S-A197-F0
DCU-37S-A197-F0 CAD Models
DCU-37S-A197-F0 Part Data Attributes:
|
DCU-37S-A197-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCU-37S-A197-F0
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-1953-000; D110238-35, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACH OR STAMPED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DCU-37S-A197-F0
This table gives cross-reference parts and alternative options found for DCU-37S-A197-F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCU-37S-A197-F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCUY-37ST-FO | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | DCU-37S-A197-F0 vs DCUY-37ST-FO |