Part Details for DCU-08AMDM-LL7B02 by Amphenol LTW Technology
Overview of DCU-08AMDM-LL7B02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCU-08AMDM-LL7B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9990
|
Newark | Ceres, Large Size, Plastic, 20A+2A, 08 Pins, Male Connector, Female (Power) + Male (Signal) Contact, Straight, 2 Points Lock, Overmolded, Length 2000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw DCU-08AMDM-LL7B02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9000 / $32.4000 | Buy Now |
DISTI #
DCU-08AMDM-LL7B02-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0150 | Buy Now |
DISTI #
71367343
|
RS | Connector, CircularLARGE, FOR LED, MALE CONN.CABLE LOCK 08PIN, F(20A)+M(2A) | Amphenol LTW Technology DCU-08AMDM-LL7B02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.1100 | RFQ |
DISTI #
LTWDCU-08AMDM-LL7B02
|
Heilind Electronics | CERES, LARGE SIZE, 20A2A, 08 P M, F PWRM SIG, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0000 / $46.0700 | Buy Now |
DISTI #
LTWDCU-08AMDM-LL7B02
|
Interstate Connecting Components | CERES, LARGE SIZE, 20A2A, 08 P M, F PWRM SIG, MOLDING, 2LOCK | 0 |
|
Buy Now |