Part Details for DCSK36-20-16-A by Ruland Manufacturing Co Inc
Overview of DCSK36-20-16-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCSK36-20-16-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-DCSK36-20-16-A-ND
|
DigiKey | 1-1/4" X 1" DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
11 In Stock |
|
$301.7700 | Buy Now |
DISTI #
72350171
|
RS | Single Disc Coupling, Clamp Style w/ Kwy, 1/4" X 1/4" kwy, 2.250" OD, 2.313 | Ruland Manufacturing DCSK36-20-16-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$188.7100 / $194.7100 | RFQ |