There are no models available for this part yet.
Overview of DCSK32-18MM-1/2''-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5392-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 18 Position 18MM, 100MΩ, w/lossy | |
379-5391-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 18MM, 100MΩ, w/lossy | |
379-5591-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 18MM, 100MΩ, no lossy |
Price & Stock for DCSK32-18MM-1/2''-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72350064
|
RS | Single Disc Coupling, Clamp Style w/ Kwy, 6mm X 1/8" kwy, 2.000" OD, 1.813 | Ruland Manufacturing DCSK32-18MM-1/2''-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$247.1400 / $274.6000 | RFQ |