Part Details for DCSFE-37P-K87 by ITT Interconnect Solutions
Results Overview of DCSFE-37P-K87 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCSFE-37P-K87 Information
DCSFE-37P-K87 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Price & Stock for DCSFE-37P-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DCSFE-37P-K87
|
Mouser Electronics | D-Sub Standard Connectors Speedy D connector terminate ribbon cables without stripping and without s... more RoHS: Compliant | 0 |
|
$19.4100 / $20.5400 | Order Now |
Part Details for DCSFE-37P-K87
DCSFE-37P-K87 CAD Models
DCSFE-37P-K87 Part Data Attributes
|
DCSFE-37P-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCSFE-37P-K87
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, IDC Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCSFE-37P-K87
This table gives cross-reference parts and alternative options found for DCSFE-37P-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCSFE-37P-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
77DFCG37PUVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Receptacle, | DCSFE-37P-K87 vs 77DFCG37PUVFM |
77DFCH37P1AMNVF2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Receptacle, | DCSFE-37P-K87 vs 77DFCH37P1AMNVF2 |
747705-3 | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | DCSFE-37P-K87 vs 747705-3 |
09654667814 | HARTING Technology Group | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | DCSFE-37P-K87 vs 09654667814 |
1218831-9 | TE Connectivity | Check for Price | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | DCSFE-37P-K87 vs 1218831-9 |
DCF37P3MXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCSFE-37P-K87 vs DCF37P3MXLF |
K22XHT-C37P-NJM30 | Kycon Inc | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DCSFE-37P-K87 vs K22XHT-C37P-NJM30 |
DCL37P8HXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCSFE-37P-K87 vs DCL37P8HXLF |
K22XHT-C37P-HT | Kycon Inc | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DCSFE-37P-K87 vs K22XHT-C37P-HT |
DCML37P067HTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCSFE-37P-K87 vs DCML37P067HTXLF |