Part Details for DCSF-37P-K87 (ALTERNATE: 115153-0063) by ITT Interconnect Solutions
Overview of DCSF-37P-K87 (ALTERNATE: 115153-0063) by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCSF-37P-K87 (ALTERNATE: 115153-0063)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70524610
|
RS | Speedy D Series 1.27mm Pitch 37 Way IDC D-Sub Ribbon Cable Conn, Plug, Steel Shell | ITT Cannon DCSF-37P-K87 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5200 / $19.4000 | RFQ |