Part Details for DCS36-20-14-A by Ruland Manufacturing Co Inc
Overview of DCS36-20-14-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator | |
ISL85014FRZ-T | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator | |
ISL85014EVAL1Z | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator Evaluation Board |
Price & Stock for DCS36-20-14-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-DCS36-20-14-A-ND
|
DigiKey | 1-1/4" X 7/8" DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$251.9300 | Buy Now |
DISTI #
72349846
|
RS | Single Disc Coupling, Clamp Style, 1.250" X 0.875" Bores, 2.250" OD, 2.313 | Ruland Manufacturing DCS36-20-14-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$157.5600 / $162.5300 | RFQ |