Part Details for DCS32-22MM-5/8''-A by Ruland Manufacturing Co Inc
Results Overview of DCS32-22MM-5/8''-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCS32-22MM-5/8''-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72349749
|
RS | Single Disc Coupling, Clamp Style, 22mm X 0.625" Bores, 2.000" OD, 1.813" L | Ruland Manufacturing D... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$106.3200 / $118.1300 | RFQ |