Part Details for DCS26-10-8-A by Ruland Manufacturing Co Inc
Results Overview of DCS26-10-8-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCS26-10-8-A Information
DCS26-10-8-A by Ruland Manufacturing Co Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DCS26-10-8-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-DCS26-10-8-A-ND
|
DigiKey | 5/8" X 1/2" DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$147.4800 | Buy Now |
DISTI #
72349443
|
RS | Single Disc Coupling, Clamp Style, 0.625" X 0.500" Bores, 1.625" OD, 1.563 | Ruland Manufacturing DC... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$94.0600 / $97.0500 | RFQ |