Part Details for DCS12HC05 by Delta Electronics Inc
Overview of DCS12HC05 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for DCS12HC05
DCS12HC05 CAD Models
DCS12HC05 Part Data Attributes:
|
DCS12HC05
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCS12HC05
Delta Electronics Inc
Analog Circuit, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | , MODULE,9LEAD,2.5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Number of Terminals | 9 | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | MODULE,9LEAD,2.5 | |
Technology | HYBRID |